Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMBJP6KE91A-TP | |
|---|---|
DigiKey Part Number | SMBJP6KE91A-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE91A-TPMSCT-ND - Cut Tape (CT) SMBJP6KE91A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE91A-TP |
Description | TVS DIODE 77.8VWM 125V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 77.8V | |
Voltage - Breakdown (Min) | 86.5V | |
Voltage - Clamping (Max) @ Ipp | 125V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.22400 | €2.24 |
| 100 | €0.14140 | €14.14 |
| 500 | €0.10548 | €52.74 |
| 1.000 | €0.09387 | €93.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.07908 | €237.24 |
| 6.000 | €0.07162 | €429.72 |
| 9.000 | €0.06782 | €610.38 |
| 15.000 | €0.06355 | €953.25 |
| 21.000 | €0.06101 | €1,281.21 |
| 30.000 | €0.05855 | €1,756.50 |
| 75.000 | €0.05315 | €3,986.25 |
| 150.000 | €0.05182 | €7,773.00 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43560 |










