
LMR-195-DB-4.3/10M-BM(QTY:15Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-195-DB-4.3/10M-BM(QTY:15Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-DB-4.3/10M-BM(QTY:15Ft) |
Description | COAX CBL 4.3/10 TO BNC 15' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.3/10 to BNC LMR 195 180.0" (4.6m) 15.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | 4.3/10 to BNC | |
1st Connector | 4.3/10 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 180.0" (4.6m) 15.0' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €69.42000 | €69.42 |
| 10 | €63.72000 | €637.20 |
| 25 | €58.25840 | €1,456.46 |
| Unit Price without VAT: | €69.42000 |
|---|---|
| Unit Price with VAT: | €83.99820 |

