
RG142-BM-SM(QTY:2M) | |
|---|---|
DigiKey Part Number | 4613-RG142-BM-SM(QTY:2M)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-BM-SM(QTY:2M) |
Description | COAX CBL BNC TO SMA 6.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-142 79.0" (2.0m) 6.6' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 79.0" (2.0m) 6.6' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €55.23000 | €55.23 |
| 10 | €50.69500 | €506.95 |
| 25 | €46.34960 | €1,158.74 |
| Unit Price without VAT: | €55.23000 |
|---|---|
| Unit Price with VAT: | €66.82830 |









