
RG213-UM-4195M(QTY:70M) | |
|---|---|
DigiKey Part Number | 4613-RG213-UM-4195M(QTY:70M)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-UM-4195M(QTY:70M) |
Description | COAX CBL UHF TO 4.1/9.5 229.7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to 4.1/9.5 RG-213 2755.9" (70.0m) 229.7' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to 4.1/9.5 | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 4.1/9.5 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2755.9" (70.0m) 229.7' | |
Cable Type | RG-213 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €409.10000 | €409.10 |
| 10 | €375.48400 | €3,754.84 |
| 25 | €343.30000 | €8,582.50 |
| Unit Price without VAT: | €409.10000 |
|---|---|
| Unit Price with VAT: | €495.01100 |

