LMR-400-SM-TM(QTY:100M)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-TM-SM(QTY:10Ft)

DigiKey Part Number
4613-RG58-TM-SM(QTY:10Ft)-ND
Manufacturer
Manufacturer Product Number
RG58-TM-SM(QTY:10Ft)
Description
RG58 Assy TNC MALE-SMA MALE 10Ft
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to SMA RG-58 120.0" (3.0m) 10.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Spool
Part Status
Active
Style
TNC to SMA
1st Connector
TNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
120.0" (3.0m) 10.0'
Cable Type
RG-58
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€36.47000€36.47
10€33.47500€334.75
25€30.60600€765.15
Unit Price without VAT:€36.47000
Unit Price with VAT:€44.12870