
SMCJ6.0CA | |
|---|---|
DigiKey Part Number | 3372-SMCJ6.0CATR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | SMCJ6.0CA |
Description | TVS DIODE 6VWM 10.3VC SMC |
Customer Reference | |
Detailed Description | 10.3V Clamp 145.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 145.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.50722 | €1,521.66 |
| Unit Price without VAT: | €0.50722 |
|---|---|
| Unit Price with VAT: | €0.61374 |


