CLG-60-12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 1
Unit Price: €43.60000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 22
Unit Price: €45.55000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: €29.75000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: €20.99000
Datasheet
5A 8.4 ~ 12V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLG-60-12

DigiKey Part Number
1866-1092-ND
Manufacturer
Manufacturer Product Number
CLG-60-12
Description
LED DRVR CC AC/DC 8.4-12V 5A
Customer Reference
Detailed Description
5A 8.4 ~ 12V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
CLG-60-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
60 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Obsolete
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-30°C ~ 70°C
Type
Constant Current
Efficiency
85%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
6.76" L x 2.42" W x 1.53" H (171.8mm x 61.5mm x 38.8mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CCC, CE, cURus, PSE, TUV
Voltage - Input (Max)
295VAC
Mounting Type
Chassis Mount
Voltage - Output
8.4 ~ 12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLG-100H-20MEAN WELL USA Inc.11866-2297-ND€43.60000Similar
HLG-150H-12MEAN WELL USA Inc.221866-2355-ND€45.55000Similar
HLG-60H-15MEAN WELL USA Inc.01866-2584-ND€29.75000Similar
XLG-75-12-AMEAN WELL USA Inc.01866-5626-ND€20.99000Similar
Obsolete
This product is no longer manufactured. View Substitutes