GSM06E12-P1J is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


FORTEC Power GmbH
In Stock: 0
Unit Price: €9.16000
Datasheet
12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSM06E12-P1J

DigiKey Part Number
1866-1893-ND
Manufacturer
Manufacturer Product Number
GSM06E12-P1J
Description
AC/DC WALL MOUNT ADAPTER 12V 6W
Customer Reference
Detailed Description
12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
85 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
500mA
Power (Watts)
6 W
No Load Power Consumption
300mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level V
Operating Temperature
0°C ~ 50°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
72" (1.83m)
Input Connector
CEE 7/16
Size / Dimension
2.60" L x 1.26" W x 1.67" H (66.0mm x 32.0mm x 42.5mm)
Approval Agency
CE, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes