5A 12 ~ 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5A 12 ~ 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
HLG Series High-Performance LED Drivers | Datasheet Preview

HLG-120H-24B

DigiKey Part Number
1866-2329-ND
Manufacturer
Manufacturer Product Number
HLG-120H-24B
Description
LED DRVR CC/CV AC/DC 12-24V 5A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5A 12 ~ 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
HLG-120H-24B Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
120 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
Analog, PWM
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 80°C
Type
Constant Current, Voltage
Efficiency
93%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CCC, CE, cURus, ENEC, PSE, RCM, TUV
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
12 ~ 24V
Base Product Number
Current - Output (Max)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLG-120H-24BFORTEC Power GmbH35896-HLG-120H-24B-ND€44.02000Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€46.15000€46.15
5€44.02400€220.12
10€42.07000€420.70
25€40.79520€1,019.88
Unit Price without VAT:€46.15000
Unit Price with VAT:€55.84150

Other Suppliers on DigiKey

2In Stock
Ships from FORTEC Power GmbH