


HLG-240H-C700A | |
|---|---|
DigiKey Part Number | 1866-2461-ND |
Manufacturer | |
Manufacturer Product Number | HLG-240H-C700A |
Description | LED DRVR CC AC/DC 178-357V 700MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 178 ~ 357V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-240H-C700A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 178 ~ 357V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 250 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 93.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.67" L x 2.68" W x 1.53" H (220.2mm x 68.0mm x 38.8mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC, RCM | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €63.96000 | €63.96 |
| 5 | €60.91000 | €304.55 |
| 10 | €58.22000 | €582.20 |
| 25 | €56.51520 | €1,412.88 |
| Unit Price without VAT: | €63.96000 |
|---|---|
| Unit Price with VAT: | €77.39160 |




