
HLG-320H-C700B | |
|---|---|
DigiKey Part Number | 1866-2510-ND |
Manufacturer | |
Manufacturer Product Number | HLG-320H-C700B |
Description | LED DRVR CC AC/DC 214-428V 700MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 214 ~ 428V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 300 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current | Efficiency 94% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.87" L x 3.54" W x 1.72" H (225.2mm x 90.0mm x 43.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 214 ~ 428V | Base Product Number |
Current - Output (Max) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €87.75000 | €87.75 |
| 5 | €83.59800 | €417.99 |
| 10 | €79.89000 | €798.90 |
| 25 | €77.59560 | €1,939.89 |
| Unit Price without VAT: | €87.75000 |
|---|---|
| Unit Price with VAT: | €106.17750 |


