


HLG-60H-48A | |
|---|---|
DigiKey Part Number | 1866-2603-ND |
Manufacturer | |
Manufacturer Product Number | HLG-60H-48A |
Description | LED DRVR CC/CV AC/DC 44-53V 1.3A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.3A 44 ~ 53V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-60H-48A Models |
Category | Current - Output (Max) 1.3A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 62 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current, Voltage | Efficiency 90.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.80" L x 2.42" W x 1.45" H (147.2mm x 61.5mm x 36.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, PSE, RCM, TUV, UR |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 44 ~ 53V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.75000 | €29.75 |
| 5 | €28.30200 | €141.51 |
| 10 | €27.02700 | €270.27 |
| 25 | €26.26240 | €656.56 |
| Unit Price without VAT: | €29.75000 |
|---|---|
| Unit Price with VAT: | €35.99750 |

