Similar

PB-600-24 | |
|---|---|
DigiKey Part Number | 1866-3742-ND |
Manufacturer | |
Manufacturer Product Number | PB-600-24 |
Description | BATT CHARGER ENCLOSED 28.8V 21A |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 28.8V 21A 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 24V | |
Number of Cells | 1 | |
Voltage - Nominal | 28.8V | |
Charge Current - Max | 21A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC, 127 ~ 370VDC | |
Power - Max | 600W | |
Size / Dimension | 9.06" L x 6.22" W x 2.64" H (230.0mm x 158.0mm x 67.0mm) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | LED Indicator | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | CE, UR, TUV | |
Weight | 2200 g | |
Base Product Number |


