
PCD-25-700A | |
|---|---|
DigiKey Part Number | 1866-3758-ND |
Manufacturer | |
Manufacturer Product Number | PCD-25-700A |
Description | LED DRVR CC AC/DC 24-36V 700MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 24 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | PCD-25-700A Models |
Category | Power (Watts) 25 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Triac |
Packaging Box | Features OTP, SCP |
Part Status Active | Ratings IP42 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 60°C |
Type Constant Current | Efficiency 81% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency UR |
Voltage - Input (Max) 135VAC | Mounting Type Chassis Mount |
Voltage - Output 24 ~ 36V | Base Product Number |
Current - Output (Max) 700mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LED25W-62-C0400-D | Thomas Research Products | 1 | 1121-1589-ND | €37.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.02000 | €14.02 |
| 5 | €13.34400 | €66.72 |
| 10 | €12.83300 | €128.33 |
| 25 | €12.40840 | €310.21 |
| Unit Price without VAT: | €14.02000 |
|---|---|
| Unit Price with VAT: | €16.96420 |


