



UHP-200-36 | |
|---|---|
DigiKey Part Number | 1866-4956-ND |
Manufacturer | |
Manufacturer Product Number | UHP-200-36 |
Description | AC/DC CONVERTER 36V 202W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Efficiency 94% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Size / Dimension 7.64" L x 2.17" W x 1.02" H (194.0mm x 55.0mm x 26.0mm) |
Voltage - Output 1 36V | Approval Agency CB, CCC, CE, cURus, TUV |
Current - Output 1 5.6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €41.65000 | €41.65 |
| 5 | €39.69000 | €198.45 |
| 10 | €37.90600 | €379.06 |
| 25 | €36.80080 | €920.02 |
| Unit Price without VAT: | €41.65000 |
|---|---|
| Unit Price with VAT: | €50.39650 |


