Parametric Equivalent

XLC-60-48-MAS | |
|---|---|
DigiKey Part Number | 1866-XLC-60-48-MAS-ND |
Manufacturer | |
Manufacturer Product Number | XLC-60-48-MAS |
Description | O/P +48V/1.25A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.25A 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC, 155VDC | |
Voltage - Input (Max) | 305VAC, 400VDC | |
Voltage - Output | 48V | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | NEMA 410 | |
Operating Temperature | -25°C ~ 90°C | |
Efficiency | 88% | |
Termination Style | Terminal Block | |
Size / Dimension | 6.93" L x 1.77" W x 1.26" H (176.0mm x 45.0mm x 32.0mm) | |
Approval Agency | CB, CCC, CE, EAC, ENEC, UKCA | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €40.51000 | €40.51 |
| Unit Price without VAT: | €40.51000 |
|---|---|
| Unit Price with VAT: | €49.01710 |

