UF12A12 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF12A02-SWHR

DigiKey Part Number
UF12A02-SWHR-ND
Manufacturer
Manufacturer Product Number
UF12A02-SWHR
Description
FAN AXIAL 120X38MM 24VAC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VAC Square - 120mm L x 120mm H Sleeve 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
24VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Sleeve
Fan Type
Tubeaxial
Features
-
Noise
-
Power (Watts)
-
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
CE, cUL, UL
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
50000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
40€10.50675€420.27
Manufacturers Standard Package
Unit Price without VAT:€10.50675
Unit Price with VAT:€12.71317