
MLKHN1501AM | |
|---|---|
DigiKey Part Number | MLKHN1501AM-ND |
Manufacturer | |
Manufacturer Product Number | MLKHN1501AM |
Description | IC HD-PLC PWR LINE COMM 238LBGA |
Manufacturer Standard Lead Time | 78 Weeks |
Customer Reference | |
Detailed Description | Broadband Power Line Communications Interface 238-LBGA (18x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MegaChips Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Broadband Power Line Communications | |
Interface | AC/DC, Coax, Ethernet, GPIO, MII, RMII, RS485, Twisted Pair, UART | |
Voltage - Supply | 1.2V, 3.3V | |
Package / Case | 238-LBGA | |
Supplier Device Package | 238-LBGA (18x15) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.78000 | €13.78 |
| 10 | €11.70700 | €117.07 |
| 25 | €10.97440 | €274.36 |
| 50 | €10.45060 | €522.53 |
| 100 | €10.08370 | €1,008.37 |
| Unit Price without VAT: | €13.78000 |
|---|---|
| Unit Price with VAT: | €16.67380 |



