EVB81116-A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVB81116-A1

DigiKey Part Number
413-EVB81116-A1-ND
Manufacturer
Manufacturer Product Number
EVB81116-A1
Description
EVAL BOARD FOR MLX81116
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MLX81116 - 12 Non-Isolated Outputs LED Driver Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
60mA
Outputs and Type
12 Non-Isolated Outputs
Voltage - Output
-
Features
-
Voltage - Input
5.5V ~ 18V
Contents
Board(s)
Utilized IC / Part
MLX81116
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€184.22000€184.22
Manufacturers Standard Package
Unit Price without VAT:€184.22000
Unit Price with VAT:€222.90620