
MLX92211LSE-AAA-000-SP | |
|---|---|
DigiKey Part Number | MLX92211LSE-AAA-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX92211LSE-AAA-000-SP |
Description | MAGNETIC SWITCH LATCH TSOT23-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 3mT Trip, -3mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.7V ~ 24V | |
Current - Supply (Max) | 4.5mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 5 | €0.44400 | €2.22 |
| 10 | €0.42100 | €4.21 |
| 25 | €0.39200 | €9.80 |
| 50 | €0.37320 | €18.66 |
| 100 | €0.35560 | €35.56 |
| 500 | €0.32044 | €160.22 |
| 1.000 | €0.30737 | €307.37 |
| 5.000 | €0.28112 | €1,405.60 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.61710 |


