
35656 | |
|---|---|
DigiKey Part Number | EB1535-ND |
Manufacturer | |
Manufacturer Product Number | 35656 |
Description | RECLSBLE FSTNR RECT 0.750" X 30" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.750" (19.05mm) X 30.000" (762.00mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 30.000" (762.00mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.88000 | €4.88 |
| 10 | €4.14300 | €41.43 |
| 25 | €3.88360 | €97.09 |
| 50 | €3.69780 | €184.89 |
| 100 | €3.52130 | €352.13 |
| 250 | €3.30084 | €825.21 |
| 500 | €3.14336 | €1,571.68 |
| 1.000 | €2.99346 | €2,993.46 |
| 2.500 | €2.80626 | €7,015.65 |
| Unit Price without VAT: | €4.88000 |
|---|---|
| Unit Price with VAT: | €5.90480 |

