
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Product Type | Braid/Wick | |
Type | No Clean, Rosin, Mildly Activated (RMA) | |
ESD Protection | - | |
Color | Blue | |
Width | 0.100" (2.54mm) | |
Length | 500' (152.4m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |



