
MPDB69133 | |
|---|---|
DigiKey Part Number | 2378-MPDB69133-ND |
Manufacturer | |
Manufacturer Product Number | MPDB69133 |
Description | POWER DISTRIBUTION BLOCK,OPEN ST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Stud Terminal Block 620 A 1000 V |
Datasheet | Datasheet |
Category | Load Side Connections Per Pole 6 |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Line Side Connection Type Screw Connection |
Series | Load Side Connection Type Screw Connection |
Packaging Box | Line Side Wire/Stud Size 350MCM (kcmil) - #6CU/AL |
Part Status Active | Load Side Wire/Stud Size 2/0 - #14CU/AL |
Type Power Stud Terminal Block | Voltage - Rated 1000 V |
Number of Poles 3 | Current Rating (Amps) 620 A |
Line Side Connections Per Pole 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €320.64000 | €320.64 |
| 6 | €260.05000 | €1,560.30 |
| 10 | €244.85800 | €2,448.58 |
| Unit Price without VAT: | €320.64000 |
|---|---|
| Unit Price with VAT: | €387.97440 |


