3 Pole Power Stud Terminal Block 310 A 1000 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPDB69153

DigiKey Part Number
2378-MPDB69153-ND
Manufacturer
Manufacturer Product Number
MPDB69153
Description
POWER DISTRIBUTION BLOCK,OPEN ST
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3 Pole Power Stud Terminal Block 310 A 1000 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
12
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Box
Line Side Wire/Stud Size
350MCM (kcmil) - #6CU/AL
Part Status
Active
Load Side Wire/Stud Size
4 - #14CU/AL
Type
Power Stud Terminal Block
Voltage - Rated
1000 V
Number of Poles
3
Current Rating (Amps)
310 A
Line Side Connections Per Pole
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€294.05000€294.05
6€238.50667€1,431.04
10€224.58300€2,245.83
Unit Price without VAT:€294.05000
Unit Price with VAT:€355.80050