
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Conical, Bent 30° | |
Height | - | |
Width | - | |
Length | 0.563" (14.30mm) | |
Diameter | 0.016" (0.40mm) | |
Tip Chip Size | Chip | |
Temperature Range | 775°F (413°C) | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €96.71000 | €96.71 |
| Unit Price without VAT: | €96.71000 |
|---|---|
| Unit Price with VAT: | €117.01910 |




