
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Hoof | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.040" (1.02mm) | |
Tip Chip Size | Chip | |
Temperature Range | 734°F (390°C) | |
For Use With/Related Products | MFR-1110, MFR-1351, MFR-2210 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €47.23000 | €47.23 |
| Unit Price without VAT: | €47.23000 |
|---|---|
| Unit Price with VAT: | €57.14830 |



