
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Hoof | |
Height | - | |
Width | - | |
Length | 0.700" (17.78mm) | |
Diameter | 0.016" (0.40mm) | |
Tip Chip Size | - | |
Temperature Range | 734°F (390°C) | |
For Use With/Related Products | MFR-1160, MFR-1161, MFR-H6-SSC, SP200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €38.75000 | €38.75 |
| 5 | €35.17200 | €175.86 |
| Unit Price without VAT: | €38.75000 |
|---|---|
| Unit Price with VAT: | €46.88750 |



