SSC-754A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSC-754A

DigiKey Part Number
5358-SSC-754A-ND
Manufacturer
Manufacturer Product Number
SSC-754A
Description
TIP REPL .02" 30DG SHARP SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rework Tip Knife For MFR-1160, MFR-H6-SSC, SP-HC1, SP200
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Rework
Tip Shape
Knife
Height
-
Width
-
Length
0.730" (18.54mm)
Diameter
0.020" (0.51mm)
Tip Chip Size
-
Temperature Range
775°F (413°C)
For Use With/Related Products
MFR-1160, MFR-H6-SSC, SP-HC1, SP200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€27.90000€27.90
5€25.31600€126.58
10€24.28000€242.80
25€22.97480€574.37
50€22.03400€1,101.70
100€21.85170€2,185.17
Manufacturers Standard Package
Unit Price without VAT:€27.90000
Unit Price with VAT:€33.75900