Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHRJJ66NFRA

DigiKey Part Number
4672-MHRJJ66NFRA-ND
Manufacturer
Manufacturer Product Number
MHRJJ66NFRA
Description
6P6C SOCKET RIGHT ANGLE NO FLANG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
MH Connectors
Orientation
90° Angle (Right)
Series
Termination
Solder
Packaging
Tray
Shielding
Unshielded
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Tab Direction
Down
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Housing Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€1.07000€1.07
10€0.90800€9.08
25€0.85080€21.27
50€0.81020€40.51
120€0.76167€91.40
360€0.70481€253.73
600€0.67983€407.90
1.080€0.65221€704.39
2.520€0.61437€1,548.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.07000
Unit Price with VAT:€1.29470