
EA-00-062TVA-350 | |
|---|---|
DigiKey Part Number | 1033-EA-00-062TVA-350-ND |
Manufacturer | |
Manufacturer Product Number | EA-00-062TVA-350 |
Description | EA-00-062TVA-350 - STRAIN GAGES |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Shear/Torque Strain Gauge ±3% 0.062" (1.57mm) 0.055" (1.40mm) |
Datasheet | Datasheet |
Category | Resistance Tolerance ±0.2% |
Manufacturer Micro-Measurements (Division of Vishay Precision Group) | Length - Active 0.062" (1.57mm) |
Series | Length - Overall Pattern 0.175" (4.45mm) |
Packaging Bag | Length - Overall 0.27" (6.9mm) |
Part Status Active | Width - Active 0.055" (1.40mm) |
Pattern Type Shear/Torque | Width - Overall Pattern 0.115" (2.92mm) |
Strain Range ±3% | Width - Overall 0.21" (5.3mm) |
Resistance 350 Ohms | Operating Temperature -103 ~ 347°F (-75 ~ 175°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €132.63000 | €132.63 |
| Unit Price without VAT: | €132.63000 |
|---|---|
| Unit Price with VAT: | €160.48230 |



