
AT24C16D-MAHM-T | |
|---|---|
DigiKey Part Number | AT24C16D-MAHM-TTR-ND - Tape & Reel (TR) AT24C16D-MAHM-TCT-ND - Cut Tape (CT) AT24C16D-MAHM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24C16D-MAHM-T |
Description | IC EEPROM 16KBIT I2C 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT24C16D-MAHM-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UDFN (2x3) |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G16NUX-3ATTR | Rohm Semiconductor | 3.795 | BR24G16NUX-3ATCT-ND | €0.34000 | Similar |
| BR24G16NUX-3TTR | Rohm Semiconductor | 3.765 | BR24G16NUX-3TCT-ND | €0.43000 | Similar |
| BR24T16NUX-WTR | Rohm Semiconductor | 2.676 | BR24T16NUX-WCT-ND | €0.40000 | Similar |
| CAT24C16HU4I-GT3 | onsemi | 5.843 | CAT24C16HU4I-GT3OSCT-ND | €0.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.28557 | €1,427.85 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37510 |



