


DSPIC33FJ128GP804T-I/PT | |
|---|---|
DigiKey Part Number | DSPIC33FJ128GP804T-I/PTTR-ND - Tape & Reel (TR) DSPIC33FJ128GP804T-I/PTCT-ND - Cut Tape (CT) DSPIC33FJ128GP804T-I/PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSPIC33FJ128GP804T-I/PT |
Description | IC MCU 16BIT 128KB FLASH 44TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 128KB (128K x 8) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33FJ128GP804T-I/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 13x10b/12b; D/A 2x16b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor dsPIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40 MIPs | Supplier Device Package 44-TQFP (10x10) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 44-TQFP |
Peripherals Brown-out Detect/Reset, DCI, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.34000 | €6.34 |
| 25 | €6.17680 | €154.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €5.26089 | €6,313.07 |
| Unit Price without VAT: | €6.34000 |
|---|---|
| Unit Price with VAT: | €7.67140 |

