Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent

JANS1N4475 | |
|---|---|
DigiKey Part Number | JANS1N4475-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4475 |
Description | DIODE ZENER 27V 1.5W DO41 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1.5 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 21.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/406 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 1.5 W | Package / Case |
Impedance (Max) (Zzt) 18 Ohms | Supplier Device Package DO-41 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4475 | Microchip Technology | 0 | 1N4475MS-ND | €6.91067 | Parametric Equivalent |
| 1N4475C | Microchip Technology | 0 | 150-1N4475C-ND | €15.44440 | Parametric Equivalent |
| 1N4475D | Microchip Technology | 0 | 150-1N4475D-ND | €19.31860 | Parametric Equivalent |
| JAN1N4475D/TR | Microchip Technology | 0 | 150-JAN1N4475D/TR-ND | €22.35510 | Parametric Equivalent |
| JANS1N4475/TR | Microchip Technology | 0 | 150-JANS1N4475/TR-ND | €69.97100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €69.82700 | €3,491.35 |
| Unit Price without VAT: | €69.82700 |
|---|---|
| Unit Price with VAT: | €84.49067 |





