Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6H01T-E/OT

DigiKey Part Number
MCP6H01T-E/OTTR-ND - Tape & Reel (TR)
MCP6H01T-E/OTCT-ND - Cut Tape (CT)
MCP6H01T-E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6H01T-E/OT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP6H01T-E/OT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.8V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
700 µV
Current - Supply
135µA
Voltage - Supply Span (Min)
3.5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79.844
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.71000€0.71
25€0.59600€14.90
100€0.53550€53.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.53549€1,606.47
Manufacturers Standard Package
Unit Price without VAT:€0.71000
Unit Price with VAT:€0.85910