MIC2214-DLBML-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: €0.68232
Datasheet
10-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-DFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC2214-DLBML-TR

DigiKey Part Number
MIC2214-DLBML-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2214-DLBML-TR
Description
IC REG LINEAR 1.85V/2.7V 10MLF
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-MLF® (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MIC2214-DLBML-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.85V, 2.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 150mA, 0.42V @ 300mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
60dB ~ 40dB (1KHz ~ 20kHz)
Control Features
Enable, Power On Reset
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad, 10-MLF®
Supplier Device Package
10-MLF® (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.72335€3,616.75
Manufacturers Standard Package
Unit Price without VAT:€0.72335
Unit Price with VAT:€0.87525