
MIC4802YME | |
|---|---|
DigiKey Part Number | 576-3857-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC4802YME |
Description | IC LED DRVR LIN PWM 800MA 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 800mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MIC4802YME Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 800mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 25 | €0.87240 | €21.81 |
| 100 | €0.78600 | €78.60 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.27050 |



