


MIC5317-3.0YM5-TR | |
|---|---|
DigiKey Part Number | 150-MIC5317-3.0YM5-TR-ND - Tape & Reel (TR) 150-MIC5317-3.0YM5-TRCT-ND - Cut Tape (CT) 150-MIC5317-3.0YM5-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5317-3.0YM5-TR |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5317-3.0YM5-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.31V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 39 µA | |
PSRR | 80dB ~ 65dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 25 | €0.08640 | €2.16 |
| 100 | €0.07770 | €7.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.07773 | €233.19 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12100 |

