


MIC5318YMT-TR | |
|---|---|
DigiKey Part Number | 576-2862-2-ND - Tape & Reel (TR) 576-2862-1-ND - Cut Tape (CT) 576-2862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5318YMT-TR |
Description | IC REG LIN POS ADJ 300MA 6-TMLF |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 6-TMLF® (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5318YMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 20kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad, 6-TMLF® | |
Supplier Device Package | 6-TMLF® (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 25 | €0.63040 | €15.76 |
| 100 | €0.56140 | €56.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.56141 | €2,807.05 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91960 |











