
MTCH6303-I/PT | |
|---|---|
DigiKey Part Number | MTCH6303-I/PT-ND |
Manufacturer | |
Manufacturer Product Number | MTCH6303-I/PT |
Description | IC SCREEN CNTRL 64TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive I2C, USB Interface 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Touchscreen | 2 Wire Capacitive | |
Resolution (Bits) | - | |
Interface | I2C, USB | |
Voltage Reference | - | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.20000 | €4.20 |
| 25 | €3.80880 | €95.22 |
| 100 | €3.47210 | €347.21 |
| Unit Price without VAT: | €4.20000 |
|---|---|
| Unit Price with VAT: | €5.08200 |

