
VN2410L-G-P014 | |
|---|---|
DigiKey Part Number | VN2410L-G-P014-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VN2410L-G-P014 |
Description | MOSFET N-CH 240V 190MA TO92-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 240 V 190mA (Tj) 1W (Tc) Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | VN2410L-G-P014 Models |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Box (TB) | Input Capacitance (Ciss) (Max) @ Vds 125 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 240 V | Supplier Device Package TO-92-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10Ohm @ 500mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.83290 | €1,665.80 |
| Unit Price without VAT: | €0.83290 |
|---|---|
| Unit Price with VAT: | €1.00781 |


