


ZL40214LDF1 | |
|---|---|
DigiKey Part Number | 150-ZL40214LDF1TR-ND - Tape & Reel (TR) 150-ZL40214LDF1CT-ND - Cut Tape (CT) 150-ZL40214LDF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZL40214LDF1 |
Description | IC CLK BUFFER 1:4 750MHZ 16QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 750 MHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ZL40214LDF1 Models |
Category | Output LVDS |
Manufacturer Microchip Technology | Frequency - Max 750 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:4 | Supplier Device Package 16-QFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, HCSL, LVCMOS, LVDS, LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.07000 | €4.07 |
| 25 | €3.99760 | €99.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €3.26617 | €13,064.68 |
| Unit Price without VAT: | €4.07000 |
|---|---|
| Unit Price with VAT: | €4.92470 |


