
MTFDHBK1T0TDP-1AT12AIYY | |
|---|---|
DigiKey Part Number | MTFDHBK1T0TDP-1AT12AIYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDHBK1T0TDP-1AT12AIYY |
Description | SSD 1TB M.2 MODULE TLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1TB NVMe M.2 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 1TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 2GB/s | |
Speed - Write | 1.75GB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 95°C | |
Size / Dimension | - | |
Base Product Number |

