
MIKROE-3488 | |
|---|---|
DigiKey Part Number | 1471-2241-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3488 |
Description | MCU CARD 2 FOR KINETIS MK20DN128 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MK20DN128VFM5 Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | - | |
Utilized IC / Part | MK20DN128VFM5 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €51.82000 | €51.82 |
| Unit Price without VAT: | €51.82000 |
|---|---|
| Unit Price with VAT: | €62.70220 |


