
0672-2-15-15-30-27-10-0 | |
|---|---|
DigiKey Part Number | ED1191-ND |
Manufacturer | |
Manufacturer Product Number | 0672-2-15-15-30-27-10-0 |
Description | CONN PIN RCPT .015-.025 SWAGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Swage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Swage | |
Length - Overall | 0.219" (5.56mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.049" (1.24mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Tail Diameter | - | |
Socket Depth | 0.105" (2.67mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.51000 | €5.10 |
| 25 | €0.47840 | €11.96 |
| 50 | €0.45560 | €22.78 |
| 100 | €0.43370 | €43.37 |
| 250 | €0.40648 | €101.62 |
| 500 | €0.38708 | €193.54 |
| 1.000 | €0.36859 | €368.59 |
| 2.500 | €0.34551 | €863.77 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.72600 |


