



110-47-964-41-001000 | |
|---|---|
DigiKey Part Number | ED11102-ND |
Manufacturer | |
Manufacturer Product Number | 110-47-964-41-001000 |
Description | CONN IC DIP SOCKET 64POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 (2 x 32) Pos DIP, 0.9" (22.86mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 110-47-964-41-001000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.9" (22.86mm) Row Spacing | |
Number of Positions or Pins (Grid) | 64 (2 x 32) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.29000 | €5.29 |
| 12 | €4.44333 | €53.32 |
| 30 | €4.16467 | €124.94 |
| 54 | €3.99537 | €215.75 |
| 102 | €3.82000 | €389.64 |
| 252 | €3.58389 | €903.14 |
| 504 | €3.41292 | €1,720.11 |
| 1.002 | €3.25153 | €3,258.03 |
| 2.502 | €3.04846 | €7,627.25 |
| Unit Price without VAT: | €5.29000 |
|---|---|
| Unit Price with VAT: | €6.40090 |



