
3159-2-00-80-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3159-2-00-80-00-00-08-0-ND |
Manufacturer | |
Manufacturer Product Number | 3159-2-00-80-00-00-08-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.045" (1.14mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.045" (1.14mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.188" (4.78mm) | |
Length - Below Flange | 0.094" (2.39mm) | |
Length - Overall | 0.302" (7.67mm) | |
Flange Diameter | 0.092" (2.34mm) | |
Mounting Hole Diameter | 0.064" (1.63mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.56200 | €5.62 |
| 25 | €0.52720 | €13.18 |
| 50 | €0.50180 | €25.09 |
| 100 | €0.47780 | €47.78 |
| 250 | €0.44788 | €111.97 |
| 500 | €0.42646 | €213.23 |
| 1.000 | €0.40609 | €406.09 |
| 3.000 | €0.37580 | €1,127.40 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.81070 |


