
818-22-008-10-007101 | |
|---|---|
DigiKey Part Number | ED10759-ND |
Manufacturer | |
Manufacturer Product Number | 818-22-008-10-007101 |
Description | CONN SPRING PISTON 8POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.71000 | €7.71 |
| 10 | €6.55400 | €65.54 |
| 25 | €6.14280 | €153.57 |
| 50 | €5.84960 | €292.48 |
| 100 | €5.57040 | €557.04 |
| 250 | €5.22180 | €1,305.45 |
| 500 | €4.97274 | €2,486.37 |
| 1.000 | €4.73563 | €4,735.63 |
| Unit Price without VAT: | €7.71000 |
|---|---|
| Unit Price with VAT: | €9.32910 |



