
858-10-004-30-601000 | |
|---|---|
DigiKey Part Number | 54-858-10-004-30-601000-ND |
Manufacturer | |
Manufacturer Product Number | 858-10-004-30-601000 |
Description | STANDARD PIN HEADER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.157" (4.00mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tube | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Mating Target | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.35000 | €14.35 |
| 16 | €11.79875 | €188.78 |
| 32 | €11.23531 | €359.53 |
| 64 | €10.69938 | €684.76 |
| 112 | €10.28527 | €1,151.95 |
| 256 | €9.70285 | €2,483.93 |
| 512 | €9.24031 | €4,731.04 |
| Unit Price without VAT: | €14.35000 |
|---|---|
| Unit Price with VAT: | €17.36350 |


