
872-10-005-00-012000 | |
|---|---|
DigiKey Part Number | 54-872-10-005-00-012000-ND |
Manufacturer | |
Manufacturer Product Number | 872-10-005-00-012000 |
Description | 100" PITCH, SINGLE ROW, SOLDER C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Mating Target Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.25000 | €11.25 |
| 14 | €9.34143 | €130.78 |
| 28 | €8.89571 | €249.08 |
| 56 | €8.47107 | €474.38 |
| 112 | €8.06679 | €903.48 |
| 252 | €7.61845 | €1,919.85 |
| 504 | €7.25520 | €3,656.62 |
| 1.008 | €6.90933 | €6,964.60 |
| Unit Price without VAT: | €11.25000 |
|---|---|
| Unit Price with VAT: | €13.61250 |



