
873-10-002-00-012000 | |
|---|---|
DigiKey Part Number | 54-873-10-002-00-012000-ND |
Manufacturer | |
Manufacturer Product Number | 873-10-002-00-012000 |
Description | 100" PITCH, SINGLE ROW, SOLDER C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Mating Target Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.28000 | €9.28 |
| 18 | €7.56944 | €136.25 |
| 36 | €7.20778 | €259.48 |
| 54 | €7.00463 | €378.25 |
| 108 | €6.67028 | €720.39 |
| 252 | €6.28341 | €1,583.42 |
| 504 | €5.98377 | €3,015.82 |
| 1.008 | €5.69852 | €5,744.11 |
| Unit Price without VAT: | €9.28000 |
|---|---|
| Unit Price with VAT: | €11.22880 |


